NMUSBEVALC

Murata Power Solutions
580-NMUSBEVALC
NMUSBEVALC

Mfr.:

Description:
Interface Development Tools

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Murata Power Solutions MEJ2D0515SC
Murata Power Solutions
DC/DC Converters - Through Hole 2W 5VIN +/-15VOUT DC/DC

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Interface Modules
USB
Bulk
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 71.86 mm x 30 mm x 18.71 mm
Interface Type: USB
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: NMUSB
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8471800001
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99