NMR106C

Murata Power Solutions
580-NMR106C
NMR106C

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC TH 1W 12-5V SIP Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,83 € 6,83 €
6,72 € 67,20 €
6,58 € 164,50 €
6,26 € 313,00 €
6,16 € 616,00 €
6,04 € 1.510,00 €
5,99 € 2.995,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
10.8 V
13.2 V
5 V
200 mA
1 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
NMR
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMR Single-Output DC-DC Converters

Murata Power Solutions NMR Single-Output DC-DC Converters feature an industry-standard pinout and are fully encapsulated with toroidal magnetics. These isolated 1W DC-DC converters offer 1kVDC isolation test voltage and no electrolytic or tantalum capacitors. The NMR series provides short-circuit protection and operates in a -40°C to +85°C temperature range at a full 1W load. The NMR1 modules offer operation up to +115°C (with derating) and are compatible with the NMG, NMR, and CRR series. Murata Power Solutions NMR Single-Output DC-DC Converters utilize surface-mount technology and advanced packaging materials to deliver rugged, reliable performance.