NMK0512SC

Murata Power Solutions
580-NMK0512SC
NMK0512SC

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5V TO 5.5V IN 12V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,39 € 7,39 €
7,11 € 35,55 €
7,00 € 70,00 €
6,85 € 171,25 €
6,73 € 336,50 €
6,44 € 644,00 €
6,16 € 1.540,00 €
6,11 € 3.055,00 €
6,08 € 6.080,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
5 V
4.5 V
5.5 V
12 V
83 mA
- 12 V
83 mA
3 kV
19.6 mm (0.772 in)
7.6 mm (0.299 in)
10 mm (0.394 in)
Industrial
NMK
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.6 mm x 7.6 mm x 10 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Murata DC/DC Converters: NMK Series - EXPANSION

Now available - 15 and 24 Vin models.


Murata Power Solutions offers the Single Output DC-DC Converter series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series. View the entire series.

NMK 2W Single & Dual Output DC-DC Converters

Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.