NMK0505SAC

Murata Power Solutions
580-NMK0505SAC
NMK0505SAC

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
175
Expected 8/31/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,23 € 7,23 €
7,05 € 35,25 €
6,95 € 69,50 €
6,54 € 163,50 €
6,42 € 321,00 €
6,32 € 632,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kV
19.6 mm (0.772 in)
7.6 mm (0.299 in)
10 mm (0.394 in)
Industrial
NMK
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.6 mm x 7.6 mm x 10 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Murata DC/DC Converters: NMK Series - EXPANSION

Now available - 15 and 24 Vin models.


Murata Power Solutions offers the Single Output DC-DC Converter series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series. View the entire series.

Murata Power Solutions DC/DC Converters: NMK Series

Murata Power Solutions Single Output DC-DC Converter Series NMK featuring an industrial temperature range from -40ºC to 85ºC and 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in an industry standard SIP packaging, the NMK DC-DC Converter offers a power upgrade path from the 1W NMV series.

Now available - 15 and 24 Vin models. View the new part numbers.

NMK 2W Single & Dual Output DC-DC Converters

Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters feature an industrial temperature range from -40°C to +85°C and a 3kVDC isolation with 5V output minimum efficiency of 80% at 2W. Available in industry-standard SIP packaging, the converters offer a power upgrade path from the 1W NMV Series. No heatsink is required with the NMK Series. Murata Power Solutions NMK 2W Single and Dual Output DC-DC Converters are UL 60950 recognized and RoHS Compliant.