NMG1212SC

Murata Power Solutions
580-NMG1212SC
NMG1212SC

Mfr.:

Description:
DC/DC Converters - Through Hole 2W TH 2W 12-12V SIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
6,69 € 33,45 €
6,59 € 65,90 €
6,37 € 159,25 €
6,27 € 313,50 €
6,17 € 617,00 €
5,99 € 1.497,50 €
5,96 € 2.980,00 €
5,95 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
REACH - SVHC:
Isolated
1 Output
2 W
12 V
12 V
167 mA
1 kV
19.65 mm (0.774 in)
10.15 mm (0.4 in)
7.65 mm (0.301 in)
Industrial
NMG
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMG Isolated 2W Single-Output DC/DC Converters

Murata NMG Isolated 2W Single-Output DC/DC Converters are designed to isolate and/or convert DC power rails. The high galvanic isolation has a broad operating temperature for industrial applications, with a guaranteed startup from -40°C and full 2W output at +85°C. Voltage inputs include 5V, 12V, 15V, and 24V.