NMA1215DC

Murata Power Solutions
580-NMA1215DC
NMA1215DC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 12-15V DIP DUAL DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,60 € 4,60 €
4,49 € 22,45 €
4,42 € 44,20 €
4,15 € 103,75 €
4,06 € 203,00 €
4,00 € 400,00 €
3,98 € 1.990,00 €
3,97 € 3.970,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
12 V
15 V
33 mA
- 15 V
33 mA
1 kV
DIP-14
19.5 mm (0.768 in)
9.8 mm (0.386 in)
6.8 mm (0.268 in)
Industrial
NMA
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 6.8 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.