NMA0509D

Murata Power Solutions
580-NMA0509D
NMA0509D

Mfr.:

Description:
DC/DC Converters - Through Hole 1W DUAL 5V/9V DIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
9 V
55 mA
- 9 V
55 mA
1 kV
DIP-14
19.5 mm (0.768 in)
9.8 mm (0.386 in)
6.8 mm (0.268 in)
NMA
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 9.8 mm x 6.8 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Subcategory: DC-DC Converters
Unit Weight: 2,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
ECCN:
EAR99