NKA0503SC

Murata Power Solutions
580-NKA0503SC
NKA0503SC

Mfr.:

Description:
DC/DC Converters - Through Hole 4.5V TO 5.5V IN 3.3V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
60
Expected 6/12/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,10 € 7,10 €
6,83 € 34,15 €
6,72 € 67,20 €
6,54 € 196,20 €
6,13 € 367,80 €
6,05 € 726,00 €
5,98 € 1.614,60 €
5,94 € 3.029,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
3.3 V
152 mA
- 3.3 V
152 mA
3 kV
SIP-6
16.55 mm (0.652 in)
5.95 mm (0.234 in)
7.55 mm (0.297 in)
Industrial
NKA
Application: Industrial
Brand: Murata Power Solutions
Dimensions: 16.55 mm x 5.95 mm x 7.55 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.