NDS6S2405C

Murata Power Solutions
580-NDS6S2405C
NDS6S2405C

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 24V-5V DIP DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
30
Expected 10/5/2026
75
30
Expected 10/19/2026
45
Expected 10/26/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,14 € 18,14 €
17,31 € 86,55 €
16,28 € 162,80 €
16,27 € 488,10 €
15,52 € 1.629,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
24 V
18 V
36 V
5 V
1.2 A
1.5 kV
32 mm (1.26 in)
20 mm (0.787 in)
10 mm (0.394 in)
Medical, Industrial
NDS6
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

NDS6 6W Single Output DC-DC Converters

Murata Power Solutions NDS6 Series 6W Single Output DC-DC Converters offer an input voltage of 24V and an output voltage from 5 to 15V. Murata Power Solutions NDS6 DC-DC Converters are housed in a standard pinout metal case that provides improved EMI shielding and thermal performance. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.