NCS3S1203SC

Murata Power Solutions
580-NCS3S1203SC
NCS3S1203SC

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 12VIN 3.3VOUT 700MA SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
414
Expected 7/20/2026
138
Expected 10/19/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €
9,49 € 47,45 €
8,75 € 87,50 €
7,90 € 908,50 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2.31 W
12 V
9 V
36 V
3.3 V
700 mA
1.5 kV
SIP-8
21.95 mm (0.864 in)
9.45 mm (0.372 in)
11.25 mm (0.443 in)
Industrial
NCS3
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 23
Subcategory: DC-DC Converters
Unit Weight: 4,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCS3 Isolated 3W DC/DC Converters

Murata Power Solutions NCS3 Isolated 3W DC/DC Converters offer a single output voltage from input voltage ranges of 9V to 36V and 18V to 75V. NCS3 features an industry standard footprint with a standard pinout. This Murata Power Solutions NCS3 DC/DC converter series is designed for use in telecommunications, battery powered systems, automation, and instrumentation applications.