NCS1S1205SC

Murata Power Solutions
580-NCS1S1205SC
NCS1S1205SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 12VIN 5VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
644
Expected 7/30/2026
414
Expected 8/20/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,28 € 7,28 €
7,24 € 36,20 €
7,19 € 71,90 €
7,16 € 329,36 €
6,51 € 1.647,03 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
12 V
4.5 V
18 V
5 V
200 mA
1 kV
21.87 mm (0.861 in)
8.2 mm (0.323 in)
11.3 mm (0.445 in)
Medical, Industrial
NCS1
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4.5 V to 18 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 23
Subcategory: DC-DC Converters
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

NCS1 1W Isolated Single-Output DC/DC Converters

Murata Power Solutions NCS1 1W Isolated Single-Output DC/DC Converters offers a single output voltage in the 4.5 to 18V and 9 to 36V input voltage ranges. The NCS1 is housed in an industry-standard package with a standard pin-out. The devices operate in a temperature range of -40°C to +105°C with a 1kVD isolation "Hi-Pot Test" and up to 83% efficiency. Applications include telecommunications, battery-powered systems, process control, and distributed power systems.