NCM6S1215C

Murata Power Solutions
81-NCM6S1215C
NCM6S1215C

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,68 € 23,68 €
22,89 € 114,45 €
22,31 € 223,10 €
22,18 € 665,40 €
21,82 € 1.309,20 €
21,29 € 2.235,45 €
21,08 € 5.375,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
12 V
9 V
36 V
15 V
400 mA
5.2 kV
32 mm (1.26 in)
20 mm (0.787 in)
10.75 mm (0.423 in)
Industrial
NCM6S
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 10,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCM6 Isolated 6W Wide Input DC/DC Converters

Murata Power Solutions NCM6 Isolated 6W Wide Input DC/DC Converters are single and dual output DC/DC converters accommodating up to 4:1 input range. The converters are available in three nominal input voltage ranges of either 5VDC input (4.5VDC to 9VDC, 2:1 range), 12VDC (9VDC to 36VDC, 4:1 range), or 48VDC (18VDC to 75VDC, 4:1 range). Each nominal input voltage variant offers seven output voltage models. Four of these are single output versions with +3.3VDC, +5VDC, +12VDC, or +15VDC output. Three dual output models provide +5VDC, +12VDC, or +15VDC output options.