NCM6S1212C

Murata Power Solutions
81-NCM6S1212C
NCM6S1212C

Mfr.:

Description:
DC/DC Converters - Through Hole 9V TO 36V IN 12V OUT ISO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
45
Expected 7/20/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,81 € 23,81 €
22,93 € 114,65 €
22,45 € 224,50 €
22,02 € 660,60 €
19,86 € 1.191,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
12 V
9 V
36 V
12 V
500 mA
5.2 kV
32 mm (1.26 in)
20 mm (0.787 in)
10.75 mm (0.423 in)
Industrial
NCM6S
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 10,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8533400000
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCM6 Isolated 6W Wide Input DC/DC Converters

Murata Power Solutions NCM6 Isolated 6W Wide Input DC/DC Converters are single and dual output DC/DC converters accommodating up to 4:1 input range. The converters are available in three nominal input voltage ranges of either 5VDC input (4.5VDC to 9VDC, 2:1 range), 12VDC (9VDC to 36VDC, 4:1 range), or 48VDC (18VDC to 75VDC, 4:1 range). Each nominal input voltage variant offers seven output voltage models. Four of these are single output versions with +3.3VDC, +5VDC, +12VDC, or +15VDC output. Three dual output models provide +5VDC, +12VDC, or +15VDC output options.