NCM6S0505C

Murata Power Solutions
81-NCM6S0505C
NCM6S0505C

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 9/21/2026
45
15
Expected 10/5/2026
30
Expected 10/26/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,03 € 24,03 €
23,14 € 115,70 €
22,84 € 228,40 €
22,42 € 672,60 €
21,83 € 1.309,80 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
6 W
5 V
4.5 V
9 V
5 V
1.2 A
5.2 kV
32 mm (1.26 in)
20 mm (0.787 in)
10.75 mm (0.423 in)
Industrial
NCM6S
Application: Industrial, medical
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Unit Weight: 10,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8533400000
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCM6 Isolated 6W Wide Input DC/DC Converters

Murata Power Solutions NCM6 Isolated 6W Wide Input DC/DC Converters are single and dual output DC/DC converters accommodating up to 4:1 input range. The converters are available in three nominal input voltage ranges of either 5VDC input (4.5VDC to 9VDC, 2:1 range), 12VDC (9VDC to 36VDC, 4:1 range), or 48VDC (18VDC to 75VDC, 4:1 range). Each nominal input voltage variant offers seven output voltage models. Four of these are single output versions with +3.3VDC, +5VDC, +12VDC, or +15VDC output. Three dual output models provide +5VDC, +12VDC, or +15VDC output options.