MYRGP100060B21RC

Murata Power Solutions
580-MYRGP100060B21RC
MYRGP100060B21RC

Mfr.:

Description:
Switching Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
1 Output
2 V
6 V
- 40 C
+ 85 C
MYRGP
Reel
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504406001
ECCN:
EAR99