MYBSP00502ABFU

Murata Power Solutions
580-MYBSP00502ABFU
MYBSP00502ABFU

Mfr.:

Description:
DC/DC Converters - SMD with PWM control for IEEE 802.3af Class 2 PoE PD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
9,49 € 47,45 €
9,35 € 93,50 €
9,09 € 227,25 €
8,94 € 357,60 €
8,71 € 1.045,20 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
6.49 W
48 V
37 V
57 V
5 V
1.3 A
2250 Vrms
26 mm
14.8 mm
6 mm
MYBSP
Brand: Murata Power Solutions
Dimensions: 26 mm x 14.8 mm x 6 mm
Input Voltage: 37 V to 57 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 40
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MYBSP Isolated DC/DC Converters

Murata MYBSP Isolated DC-DC Converters are ideal for devices compliant with IEEE 802.3bt or IEEE 802.3at. These converters offer an input range of 41.1VDC to 57VDC with a typical efficiency of up to 93.2% and up to 72W output power. The modules come with self-protection features, including input undervoltage lockout and output current limit, using the hiccup auto-restart technique. Murata MYBSP Isolated DC-DC Converters are designed for power-over-Ethernet (PoE) applications such as wireless access points, network security cameras, and IP telephones.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.