MVAD040-48

Murata Power Solutions
580-MVAD040-48
MVAD040-48

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 48V 0.84A

Lifecycle:
Obsolete
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
40 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
48 VDC
840 mA
Open Frame
4 kVDC
89 %
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
33.02 mm (1.3 in)
MVAD040
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504406001
ECCN:
EAR99