MVAC400-24AFD

Murata Power Solutions
580-MVAC400-24AFD
MVAC400-24AFD

Mfr.:

Description:
Power Supplies - Chassis Mount 400W, 24V 16.7A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
400 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
24 VDC
16.7 A
12 VDC
16.7 A
Open Frame
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
29.972 mm (1.18 in)
MVAC400
Brand: Murata Power Solutions
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Power - Forced Air: 400 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Unit Weight: 485,352 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
KRHTS:
8504409099
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.