MVAC400-12AFR

Murata Power Solutions
580-MVAC400-12AFR
MVAC400-12AFR

Mfr.:

Description:
Power Supplies - Chassis Mount 400W 90-264VIN 12VOUT AC/DC

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
400 W
90 VAC to 264 VAC
3 Output
12 VDC
33.3 A
12 VDC
Open Frame
4 kVAC
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
29.972 mm (1.18 in)
MVAC400
Brand: Murata Power Solutions
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 2 A
Output Voltage-Channel 3: 5 VDC
Packaging: Bulk
Power - Forced Air: 400 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 18
Subcategory: Power Supplies
Unit Weight: 362 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.