MMV1S0524SC

Murata Power Solutions
580-MMV1S0524SC
MMV1S0524SC

Mfr.:

Description:
DC/DC Converters - Through Hole 5V IN 24V OUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
5,80 € 29,00 €
5,75 € 57,50 €
5,68 € 142,00 €
5,55 € 277,50 €
5,51 € 551,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
24 V
41.7 mA
3 kV
SIP-7
19.5 mm (0.768 in)
6 mm (0.236 in)
10 mm (0.394 in)
Industrial
MM
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 9,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

MMV1 3kVDC Isolated 1W DC/DC Converters

Murata Power Solutions MMV1 3kVDC Isolated 1W DC/DC Converters are a high efficiency version of the NMV series with guaranteed short circuit protection across the operating temperature range (-40ºC to +85ºC). Short circuits of less than 1Ω cause the converter to enter a "foldback" limiting mode in which the input current is approximately 100mA for MMV1S0505SC and 45mA for MMV1S0524SC. Protection is continuous and auto-resetting on removal of the short circuit.
Learn More

MM Microwave Coaxial Connectors

Murata MM Microwave Coaxial Connectors are small connectors with a switch. These connectors feature 50Ω nominal impedance and 500MΩ minimum insulation resistance. The MM8830 connectors are SWJ type and offer connector durability of 50 cycles with a probe. These MM8830 connectors have applications in electrical characteristics measurement of microwave circuits for cellular phones and small wireless equipment such as wearable equipment.