MGN1S0508MC-R13

Murata Power Solutions
580-MGN1S0508MC-R13
MGN1S0508MC-R13

Mfr.:

Description:
DC/DC Converters - SMD DC-DC 1W SM 5-8V GAN Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241
Can Dispatch Immediately
On Order:
620
Expected 5/14/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,41 € 3,41 €
3,40 € 17,00 €
3,37 € 33,70 €
3,34 € 83,50 €
3,23 € 161,50 €
3,03 € 303,00 €
2,83 € 707,50 €
Full Reel (Order in multiples of 620)
2,64 € 1.636,80 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
5 V
8 V
125 mA
3 kVAC
14.5 mm
12 mm
4.25 mm
Industrial
MGN1
Application: Gate Drive
Brand: Murata Power Solutions
Dimensions: 14.5 mm x 2 mm x 4.25 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 620
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

MGN1 DC-DC Converters

Murata Power Solutions MGN1 DC-DC Converters are ideal for powering high-side and low-side gate driver circuits for GaN in bridge circuits. These converters are designed with optimized output voltages to meet the leading GaN device requirements and bring the best system efficiency. The industrial-grade temperature rating and construction give long service life and reliability. The MGN1 DC-DC converters feature 1W output power, 3kVAC isolation test voltage, 5V/12V input voltages, ultra-low isolation capacitance, and characterized partial discharge performance. The MGN1 converters are characterized by high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. Some of the applications include communication equipment, audio/visual equipment, base stations, and measurement equipment.