MGJ6Q24P24MC-R7

Murata Power Solutions
580-MGJ6Q24P24MC-R7
MGJ6Q24P24MC-R7

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,95 € 19,95 €
19,21 € 96,05 €
18,53 € 185,30 €
18,52 € 463,00 €
18,27 € 1.827,00 €
18,10 € 4.525,00 €
17,99 € 8.995,00 €
Full Reel (Order in multiples of 23)
18,53 € 426,19 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
4 Output
6 W
24 V
18 V
36 V
24 V
42 mA
24 V
42 mA
5.7 kV
44.07 mm
22.61 mm
14.05 mm
Medical, Industrial
MGJ6
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 44.07 mm x 22.61 mm x 14.05 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current-Channel 3: 42 mA
Output Current-Channel 4: 125 mA
Output Voltage-Channel 3: 24 V
Output Voltage-Channel 4: 24 V
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 23
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99