MGJ6D121510WMC-R13

Murata Power Solutions
580-MGJ6D12151WMCR13
MGJ6D121510WMC-R13

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 140   Multiples: 140
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 140)
11,95 € 1.673,00 €
11,94 € 3.343,20 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
6 W
12 V
9 V
18 V
15 V
240 mA
- 10 V
240 mA
10.2 kV
45.98 mm
27.81 mm
9.15 mm
Industrial
MGJ6
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 330 mm x 330 mm x 35 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 140
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

MGJ6 6W Isolated DC/DC Converters

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.