MGJ6D1215040MC-R13

Murata Power Solutions
81-MGJ6D1215040MCR13
MGJ6D1215040MC-R13

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
184
Expected 11/16/2026
Factory Lead Time:
48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,88 € 14,88 €
13,57 € 678,50 €
13,37 € 1.337,00 €
Full Reel (Order in multiples of 92)
13,57 € 1.248,44 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
4.74 W
12 V
9 V
18 V
15 V
316 mA
- 4 V
316 mA
5.7 kV
31.24 mm
14.19 mm
14.19 mm
Medical, Industrial
MGJ6
Brand: Murata Power Solutions
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 92
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.

MGJ6 6W Isolated DC/DC Converters

Murata Power Solutions MGJ6 6W Isolated DC/DC Converters offer configurable triple output voltages of +15V/-5V, +15V/-10V, and +20V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs, Silicon Carbide, and MOSFETs in bridge circuits. MGJ6 includes new thru-hole SIP (SC suffix), DIP (DC suffix), and WLP parts as well as a surface mount option (MC suffix). MGJ6 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ6 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ6 protection features include short circuit protection and overload protection.