MGJ3T24150505MC-R7

Murata Power Solutions
580-MGJ3T24150505MC7
MGJ3T24150505MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC/DC 3W SM 24-15/5V 5.2KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
22
Expected 7/23/2026
69
Expected 7/30/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 23)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,51 € 16,51 €
15,90 € 79,50 €
15,71 € 157,10 €
15,45 € 386,25 €
15,27 € 763,50 €
14,84 € 1.484,00 €
Full Reel (Order in multiples of 23)
15,71 € 361,33 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
16,48 €
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
3 W
24 V
18 V
36 V
15 V
120 mA
- 10 V
120 mA
5.2 kV
23.11 mm
22.61 mm
14.19 mm
Medical, Industrial
MGJ3
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 23.11 mm x 22.61 mm x 14.19 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 23
Subcategory: DC-DC Converters
Unit Weight: 10,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ3 Series 3W Isolated DC/DC Converters

Murata Power Solutions Murata Power Solutions MGJ3 Series 3W Isolated DC/DC Converters provide configurable dual output voltages of +15V/-10V, +20V/-5V, and +15V/-5V. The series is ideal for powering high side and low side gate drive circuits for IGBTs and Silicon and Silicon Carbide MOSFETs in bridge circuits. MGJ3 DC/DC Converters offer a choice of asymmetric output voltages, providing optimum drive levels for best system efficiency and EMI. Murata Power Solutions MGJ3 Series meets the high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The series features a disable/frequency synchronization pin that simplifies EMC filter design. MGJ3 protection features include short circuit protection and overload protection.

DC-DC Converters with Infineon IGBT Gate Drives

IGBTs are commonly used in high-power inverter and converter circuits and can require significant isolated gate drive power to switch optimally. Small isolated DC/DC converters can provide that power. The same considerations apply in principle to gate drives for silicon, silicon carbide, and gallium nitride MOSFETs.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.