MGJ1D152005SC

Murata Power Solutions
580-MGJ1D152005SC
MGJ1D152005SC

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 1W TH 15-20/5V 5.2KV SIP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
25
Expected 9/28/2026
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 4,20 €
4,09 € 20,45 €
4,02 € 40,20 €
3,97 € 99,25 €
3,79 € 379,00 €
3,72 € 930,00 €
3,67 € 1.835,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
15 V
13.5 V
16.5 V
20 V
40 mA
5 V
40 mA
5.2 kV
SIP-7/5
19.5 mm (0.768 in)
8.8 mm (0.346 in)
12.5 mm (0.492 in)
Industrial
MGJ1
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 19.5 mm x 8.8 mm x 12.5 mm
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99