MGJ1D121505SC

Murata Power Solutions
580-MGJ1D121505SC
MGJ1D121505SC

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC 1W TH 12-15/5V 5.2KV SIP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
1 W
12 V
10.8 V
13.2 V
15 V
50 mA
5 V
50 mA
5.2 kV
SIP-7/5
19.5 mm (0.768 in)
8.8 mm (0.346 in)
12.5 mm (0.492 in)
Industrial
MGJ1
Brand: Murata Power Solutions
Dimensions: 19.5 mm x 8.8 mm x 12.5 mm
Input Voltage: 10.8 V to 13.2 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters

Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits and more. A choice of asymmetric output voltages enables optimum drive levels for ideal system efficiency. The MGJ1 DC-DC converters are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction provide these modules with a long service life. The MGJ1 series offers reinforced insulation (UL 60950 recognized) and is ANSI/AAMI ES60601-1 recognized. The MGJ1 SIP series has reinforced insulation (UL 62368-1) and is pending ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs approvals.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.