MGJ1D051905MPC-R7

Murata Power Solutions
580-MGJ1D051905MPCR7
MGJ1D051905MPC-R7

Mfr.:

Description:
DC/DC Converters - Through Hole DC/DC 1W TH 5-19/5V 5.2KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 80)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,07 € 6,07 €
5,85 € 29,25 €
5,75 € 57,50 €
5,63 € 140,75 €
5,59 € 279,50 €
5,58 € 558,00 €
5,56 € 1.390,00 €
5,54 € 2.770,00 €
5,52 € 5.520,00 €
Full Reel (Order in multiples of 80)
5,59 € 447,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
6,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
5 V
4.5 V
5.5 V
19 V
42 mA
- 5 V
42 mA
5.7 kV
19.94 mm (0.785 in)
14.99 mm (0.59 in)
4.41 mm (0.174 in)
Medical, Industrial
MGJ1
Application: Industrial, Medical
Brand: Murata Power Solutions
Dimensions: 19.94 mm x 14.99 mm x 4.41 mm
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters

Murata Power Solutions MGJ1 Isolated 5.2kVDC/5.7kVDC 1W DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBTs and MOSFETs in bridge circuits and more. A choice of asymmetric output voltages enables optimum drive levels for ideal system efficiency. The MGJ1 DC-DC converters are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The industrial-grade temperature rating and construction provide these modules with a long service life. The MGJ1 series offers reinforced insulation (UL 60950 recognized) and is ANSI/AAMI ES60601-1 recognized. The MGJ1 SIP series has reinforced insulation (UL 62368-1) and is pending ANSI/AAMI ES60601-1, 1 MOPP/2 MOOPs approvals.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.