MEF1S0505SPC

Murata Power Solutions
580-MEF1S0505SPC
MEF1S0505SPC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5VIN 5VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
605
Expected 8/31/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,67 € 4,67 €
4,51 € 22,55 €
4,44 € 44,40 €
4,33 € 108,25 €
4,27 € 213,50 €
4,20 € 420,00 €
4,11 € 1.027,50 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.75 V
5.25 V
5 V
200 mA
1 kV
19.65 mm (0.774 in)
6.15 mm (0.242 in)
10.15 mm (0.4 in)
Medical, Industrial
MEF1
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.75 V to 5.25 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NMG Isolated 2W Single-Output DC/DC Converters

Murata NMG Isolated 2W Single-Output DC/DC Converters are designed to isolate and/or convert DC power rails. The high galvanic isolation has a broad operating temperature for industrial applications, with a guaranteed startup from -40°C and full 2W output at +85°C. Voltage inputs include 5V, 12V, 15V, and 24V.

MEF1 Isolated 1W Single Output DC/DC Converters

Murata Power Solutions MEF1 Isolated 1W Regulated Single Output DC/DC Converters are used where a tightly regulated supply is required by offering an output regulation of <1%. The MEF1 components are fully encapsulated with toroidal magnetics in an SMD-constructed package with through hole mounting and short-circuit protection. The single rail regulated output makes them an ideal choice for power sensors; such as pressure transducers, hall effect sensors, and mass air-flow sensors.