MEF1S0303SP3C

Murata Power Solutions
580-MEF1S0303SP3C
MEF1S0303SP3C

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 3.3VIN 3.3VOUT DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
50
Expected 10/5/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
4,95 € 24,75 €
4,88 € 48,80 €
4,76 € 119,00 €
4,69 € 234,50 €
4,61 € 461,00 €
4,60 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
3.3 V
3.135 V
3.465 V
3.3 V
303 mA
3.5 kV
19.65 mm (0.774 in)
6.15 mm (0.242 in)
10.15 mm (0.4 in)
MEF1
Application: Industrial
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 3.135 V to 3.465 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

MEF1 Isolated 1W Single Output DC/DC Converters

Murata Power Solutions MEF1 Isolated 1W Regulated Single Output DC/DC Converters are used where a tightly regulated supply is required by offering an output regulation of <1%. The MEF1 components are fully encapsulated with toroidal magnetics in an SMD-constructed package with through hole mounting and short-circuit protection. The single rail regulated output makes them an ideal choice for power sensors; such as pressure transducers, hall effect sensors, and mass air-flow sensors.