MEE1S0515SC

Murata Power Solutions
580-MEE1S0515SC
MEE1S0515SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5-15V SIP4 1KVDC DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 4,80 €
4,66 € 23,30 €
4,59 € 45,90 €
4,43 € 110,75 €
4,33 € 151,55 €
4,27 € 448,35 €
4,17 € 1.167,60 €
4,15 € 2.178,75 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
15 V
67 mA
1 kV
SIP-4
11.48 mm (0.452 in)
6 mm (0.236 in)
10 mm (0.394 in)
Medical, Industrial
MEE1
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 1,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEE1 Isolated 1W Single-Output DC/DC Converters

Murata Power Solutions MEE1 Isolated 1W Single-Output DC/DC Converters are PCB mounted modules designed for applications requiring isolated low-power distributed supply. The input voltage range is 3.3VDC to 24VDC with an output voltage range of 3.3VDC to 15VDC.  Typical efficiency is 76% to 87%. MEE1 is available with PCB mounting in industry-standard SIP 4-pin and DIP 8-pin pinout formats.