MEE1S0512SC

Murata Power Solutions
580-MEE1S0512SC
MEE1S0512SC

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5VIN +/- 12VOUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
103
Expected 9/14/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,84 € 4,84 €
4,66 € 23,30 €
4,59 € 45,90 €
4,39 € 153,65 €
4,34 € 455,70 €
4,24 € 1.187,20 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
12 V
83 mA
1 kV
SIP-4
11.48 mm (0.452 in)
6 mm (0.236 in)
10 mm (0.394 in)
Medical, Industrial
MEE1
Application: Industrial
Brand: Murata Power Solutions
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 35
Subcategory: DC-DC Converters
Unit Weight: 1,560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MEU1 Isolated 1W Single Output DC/DC Converters

Murata MEU1 Isolated 1W Single Output DC/DC Converters are ultra-miniature through-hole devices available in a ZIP style pinout. The MEU1 series features a 26% reduced footprint over previously released products and offers 1W of available output power over the industrial temperature range of -40°C to +85°C. These devices are perfect for providing local supplies on control system boards. The MEU1 series also offers the benefit of 1kVDC galvanic isolation to reduce switching noise and allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.

MEE1 Isolated 1W Single-Output DC/DC Converters

Murata Power Solutions MEE1 Isolated 1W Single-Output DC/DC Converters are PCB mounted modules designed for applications requiring isolated low-power distributed supply. The input voltage range is 3.3VDC to 24VDC with an output voltage range of 3.3VDC to 15VDC.  Typical efficiency is 76% to 87%. MEE1 is available with PCB mounting in industry-standard SIP 4-pin and DIP 8-pin pinout formats.