IRH-12/21-W80NB-C

Murata Power Solutions
580-IRH-1221W80NBC
IRH-12/21-W80NB-C

Mfr.:

Description:
DC/DC Converters - Through Hole 16V-160VIN 12VOUT 250W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
72 Can Dispatch in 5 Days
Long lead time reported on this product.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,19 € 5.586,84 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
250 W
72 V
16 V
160 V
12 V
21 A
4.242 kV
Half Brick
63.2 mm (2.488 in)
60.7 mm (2.39 in)
14 mm (0.551 in)
Industrial
IRH-W80
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: +/- 16 V to +/- 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 36
Subcategory: DC-DC Converters
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99