DSQ0150V2NBSC

Murata Power Solutions
580-DSQ0150V2NBSC
DSQ0150V2NBSC

Mfr.:

Description:
DC/DC Converters - Through Hole DC DC CONVERTER 12V 60W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,27 € 10.352,40 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Isolated
1 Output
600 W
48 V
44 V
60 V
12 V
50 A
2.25 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.2 mm (0.52 in)
Industrial
DSQ
Brand: Murata Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 66,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSQ/DAQ/DCQ Series 600W DC-DC converters

Murata DSQ/DAQ/DCQ Series 600W DC-DC converters provide a fully regulated DC output in a ¼-brick format. This supports the DOSA industry standard footprint for isolated board-mounted power modules. The DSQ/DAQ/DCQ Series converters endorse advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. These converters offer 96% efficiency (typical), output over-current/voltage protection (OCP/OVP), over-temperature protection (OTP), and low output ripple and noise. The DSQ/DAQ/DCQ Converters are ideally suited for servers and storage applications, networking equipment, telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, and industrial/test equipment.