DMS01-CL-RS12-C

Murata Power Solutions
580-DMS01-CL-RS12-C
DMS01-CL-RS12-C

Mfr.:

Description:
Digital Panel Meters Digital Current Process Meter, 4-20mA or 0-20mA Range, 1" Red LED, +12Vdc powered, RoHS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Ammeter
LED, 4.5 Digit, Red
12 V
100 mA
4 mA to 20 mA
48 V
DMS01
Brand: Murata Power Solutions
Dimensions: 149 mm x 86 mm x 37 mm
Height: 37 mm
Length: 149 mm
Mounting Style: Panel Mount
Packaging: Tray
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Screw
Width: 86 mm
Unit Weight: 174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99