DMS-40PC-4/20S-24RL-C

Murata Power Solutions
580-40PC-24RL-C
DMS-40PC-4/20S-24RL-C

Mfr.:

Description:
Digital Panel Meters 4-20mA Red LED 24V-Pwr 4.5 Dig

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Display Readout
LED, 4.5 Digit, Red
7.5 VDC to 32 VDC
50 mA
4 mA to 20 mA
DMS-40PC-4/20S
Brand: Murata Power Solutions
Description/Function: 4-20 mA current loop input
Dimensions: 26 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 26 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 55 mm
Unit Weight: 28,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.