DMS-30PC-4/20S-24BS-I-C

Murata Power Solutions
580-30PC-24BS-I-C
DMS-30PC-4/20S-24BS-I-C

Mfr.:

Description:
Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,25 € 93,25 €
84,96 € 1.019,52 €
84,94 € 2.038,56 €
79,21 € 4.752,60 €
77,59 € 8.379,72 €
252 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Meters - Line Powered
LED, 3.5 Digit, Blue
21.6 VDC to 26.4 VDC
60 mA
4 mA to 20 mA
DMS-30PC
Brand: Murata Power Solutions
Description/Function: Current loop input
Dimensions: 26 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 26 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Solder Pin
Width: 55 mm
Unit Weight: 28,086 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.