DMS-30PC-1-BS-C

Murata Power Solutions
580-30PC-1-BS-C
DMS-30PC-1-BS-C

Mfr.:

Description:
Digital Panel Meters DPM +-2V 3.5 DIG BLUE LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
105
Expected 1/18/2027
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 105 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,01 € 69,01 €
57,47 € 689,64 €
55,87 € 1.340,88 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3.5 Digit, Blue
4.75 V to 5.25 V
150 mA
+/- 2 V
DMS-30PC
Brand: Murata Power Solutions
Description/Function: Standard power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 14 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Solder Pin
Width: 55 mm
Unit Weight: 20,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.