DMS-30PC-0-VFS

Murata Power Solutions
580-DMS-30PC-0-VFS
DMS-30PC-0-VFS

Mfr.:

Description:
Digital Panel Meters 3.5 Digit +-200mV Blue-Green

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Voltmeter
LED, 3.5 Digit, Blue, Green
4.75 V to 5.25 V
150 mA
+/- 200 mV
DMS-30PC
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Description/Function: Standard power
Dimensions: 14 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 14 mm
Mounting Style: Panel, Board
Product Type: Panel Meters
Subcategory: Test Equipment
Termination Style: Solder Pin
Width: 55 mm
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
USHTS:
8531200040
ECCN:
EAR99