DMS-20PC-8-DCM-C

Murata Power Solutions
580-20PC-8-DCM-C
DMS-20PC-8-DCM-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE METR +30-200VDC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
102
Expected 8/13/2026
108
Expected 11/30/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,04 € 57,04 €
51,29 € 615,48 €
44,34 € 1.064,16 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
DC Voltmeter
LED, 3.5 Digit, Red
30 VDC to 264 VDC
7 mA
7 mA
30 VDC to 200 VDC
DMS-20PC
Brand: Murata Power Solutions
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Self powered 2-wire DC voltage monitor
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Wire
Width: 35 mm
Unit Weight: 28,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99