DMS-20PC-3-DCM-C

Murata Power Solutions
580-20PC-3-DCM-C
DMS-20PC-3-DCM-C

Mfr.:

Description:
Digital Panel Meters 2-Wire Meter +2-11Vdc Red LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltmeter
LED, 3.5 Digit, Red
2 VDC to 11 VDC
50 mA
50 mA
2 VDC to 11 VDC
DMS-20PC-DCM
Brand: Murata Power Solutions
Description/Function: Self powered 2-wire DC voltage monitor
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Wire
Width: 35 mm
Unit Weight: 113,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030390001
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.