DMS-20PC-2-LM

Murata Power Solutions
580-DMS-20PC-2-LM
DMS-20PC-2-LM

Mfr.:

Description:
Digital Panel Meters 3 Digit Std Red LED 240-310Vac/85-140Vac

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Murata Power Solutions DMS-20PC-2-LM-C
Murata Power Solutions
Digital Panel Meters 2-WIRE METER 277VAC RED LED

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
AC Voltmeter
LED, 3 Digit, Red
85 VAC to 140 VAC, 240 VAC to 310 VAC
50 mA
50 mA
85 VAC to 140 VAC, 240 VAC to 310 VAC
DMS-20PC-2-LM
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Self powered 2-wire AC line meter displays TRMS reading
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Product Type: Panel Meters
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99