DMS-20PC-2-DCM-C

Murata Power Solutions
580-20PC-2-DCM-C
DMS-20PC-2-DCM-C

Mfr.:

Description:
Digital Panel Meters 2-WIRE METR +30-264VDC RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,67 € 49,67 €
44,69 € 223,45 €
38,16 € 915,84 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3.5 Digit, Red
30 VDC to 264 VDC
7 mA
7 mA
30 VDC to 264 VDC
DMS-20PC
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Description/Function: Self powered 2-wire DC voltage monitor
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Wire
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99