DMS-20PC-1-FM-F-C

Murata Power Solutions
580-20PC-1-FM-F-C
DMS-20PC-1-FM-F-C

Mfr.:

Description:
Digital Panel Meters 85V TO 140V DIG RED LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,14 € 48,14 €
48,13 € 577,56 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Frequency Meter
LED, 3 Digit, Red
85 VAC to 140 VAC
50 mA
50 mA
120 VAC
DMS-20PC-FM
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Self powered 2-wire AC line meter displays TRMS reading
Dimensions: 25.4 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 25.4 mm
Mounting Style: Wall Outlet
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Blade
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99