DMS-20PC-0-RL-C

Murata Power Solutions
580-20PC-0-RL-C
DMS-20PC-0-RL-C

Mfr.:

Description:
Digital Panel Meters DPM +-200MV 3.5 DIG RED LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73
Can Dispatch Immediately
On Order:
108
Expected 6/1/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,86 € 50,86 €
41,79 € 501,48 €
39,21 € 941,04 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3.5 Digit, Red
4.75 V to 5.25 V
7 mA
+/- 200 mV
DMS-20PC
Brand: Murata Power Solutions
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 12 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.