DMS-20PC-0-BS-C

Murata Power Solutions
580-20PC-0-BS-C
DMS-20PC-0-BS-C

Mfr.:

Description:
Digital Panel Meters DPM 200mV 3.5 Dig Blue LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,96 € 51,96 €
51,95 € 259,75 €
50,40 € 604,80 €
49,32 € 1.183,68 €
49,27 € 2.956,20 €
49,21 € 5.314,68 €
252 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3.5 Digit, Blue
4.75 V to 5.25 V
75 mA
+/- 200 mV
DMS-20PC
Brand: Murata Power Solutions
Description/Function: 5 V single power supply
Dimensions: 12 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 12 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.