DMS-20PC-0/5-24RL-C

Murata Power Solutions
580-20PC-05-24RL-C
DMS-20PC-0/5-24RL-C

Mfr.:

Description:
Digital Panel Meters 0-5V RED LED 24V-POWER 3.5 DIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,48 € 77,48 €
74,50 € 372,50 €
74,49 € 893,88 €
69,53 € 1.668,72 €
65,06 € 3.903,60 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
REACH - SVHC:
Process Control
LED, 3.5 Digit, Red
4.75 V to 40 V
15 mA
0 V to 10 V
DMS-20PC
Brand: Murata Power Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Four connections, two for signal and two for power
Dimensions: 24 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 24 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99