DMS-20LCD-0-9-C

Murata Power Solutions
580-20LCD-0-9-C
DMS-20LCD-0-9-C

Mfr.:

Description:
Digital Panel Meters DIGITAL PNL MTR -0.2V TO 0.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 10/26/2026
Factory Lead Time:
34
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,00 € 35,00 €
28,28 € 339,36 €
26,35 € 632,40 €
25,61 € 1.536,60 €
24,87 € 2.685,96 €
23,98 € 6.042,96 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LCD, 3.5 Digit
7.5 V to 14 V
230 uA
+/- 200 mV
DMS-20LCD
Brand: Murata Power Solutions
Description/Function: Low power
Dimensions: 11 mm L x 35 mm W x 22 mm H
Height: 22 mm
Length: 11 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
8531200000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.