DMR35-DCMA4-DC1-R

Murata Power Solutions
580-DMR35-DCMA4-DC1R
DMR35-DCMA4-DC1-R

Mfr.:

Description:
Digital Panel Meters Switch-Selectable 300/500/750/1000 mADC measure range, DC powered, Red Display
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
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,19 € 9.092,52 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Ammeter
LED, 3.5 Digit, Red
9 V to 32 V
25 mA, 37 mA
48 V
DMR35-DCxA
Brand: Murata Power Solutions
Dimensions: 60.45 mm x 60.45 mm x 39.93 mm
Height: 39.93 mm
Length: 60.45 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Screw
Width: 60.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMR35 Digital Panel Meters

Murata Power Solutions DMR35 Digital Panel Meters perform precision DC current or voltage measurements and feature highly visible, 3½-digit measurements (depending on selected range) with a fast-acting 21-segment bar graph. This graph provides a helpful indication of quickly changing measured values. Rear-accessible DIP switches allow the selection of measurement range and display brightness. These meters are powered via an external 9VDC to 32VDC power supply and provide 0.8% measurement accuracy. The measurement inputs offer ±48V of common-mode input range, simplifying use in a range of applications.