DCQ0150V2NBSC

Murata Power Solutions
580-DCQ0150V2NBSC
DCQ0150V2NBSC

Mfr.:

Description:
DC/DC Converters - Through Hole 12VOUT@50A 36-75VIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,17 € 92,17 €
88,73 € 443,65 €
86,95 € 869,50 €
85,03 € 2.550,90 €
84,65 € 5.079,00 €
80,13 € 9.615,60 €
270 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Isolated
1 Output
600 W
48 V
36 V
75 V
12 V
50 A
2.25 kV
58.4 mm (2.299 in)
36.8 mm (1.449 in)
13.2 mm (0.52 in)
Industrial
DCQ
Brand: Murata Power Solutions
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 66,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSQ/DAQ/DCQ Series 600W DC-DC converters

Murata DSQ/DAQ/DCQ Series 600W DC-DC converters provide a fully regulated DC output in a ¼-brick format. This supports the DOSA industry standard footprint for isolated board-mounted power modules. The DSQ/DAQ/DCQ Series converters endorse advances in power conversion technology including a digital interface supporting the PMBus protocol for communications to power modules. These converters offer 96% efficiency (typical), output over-current/voltage protection (OCP/OVP), over-temperature protection (OTP), and low output ripple and noise. The DSQ/DAQ/DCQ Converters are ideally suited for servers and storage applications, networking equipment, telecommunications equipment, Power over Ethernet (PoE), fan trays, wireless networks, and industrial/test equipment.